Y07859K50000T0L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: R307,60640
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: R402,53960
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: R459,08960
Datasheet
9.5 kOhms ±0.01% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y07859K50000T0L

DigiKey Part Number
Y07859K50000T0L-ND
Manufacturer
Manufacturer Product Number
Y07859K50000T0L
Description
RES 9.5K OHM 0.6W 0.01% RADIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
9.5 kOhms ±0.01% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y07859K50000T0L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant, Non-Inductive
Series
Temperature Coefficient
±2ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.300" L x 0.105" W (7.62mm x 2.67mm)
Tolerance
Height - Seated (Max)
0.336" (8.53mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y00079K50000T0LVPG Foil Resistors0Y00079K50000T0L-NDR307,60640Parametric Equivalent
Y00079K50000V0LVPG Foil Resistors0Y00079K50000V0L-NDR402,53960Parametric Equivalent
Y00629K50000V0LVPG Foil Resistors0Y00629K50000V0L-NDR459,08960Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
25R307,60640R7 690,16
Manufacturers Standard Package