
Y001982K0000B9L | |
|---|---|
DigiKey Part Number | Y001982K0000B9L-ND |
Manufacturer | |
Manufacturer Product Number | Y001982K0000B9L |
Description | RES 82K OHM .3W .1% AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 82 kOhms ±0.1% 0.3W Through Hole Resistor Axial Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y001982K0000B9L Models |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient ±2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.375" Dia x 0.625" L (9.53mm x 15.88mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | R721,67080 | R18 041,77 |

