
VF-03 | |
|---|---|
DigiKey Part Number | 62-1398-ND |
Manufacturer | |
Manufacturer Product Number | VF-03 |
Description | FURUNO GF-8703 EVALUATION KIT |
Customer Reference | |
Detailed Description | GF-8703 - GNSS (Galileo, GLONASS, GPS, QZSS) Navigation Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Volgen + Furuno | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | GNSS (Galileo, GLONASS, GPS, QZSS) | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | GF-8703 | |
Note | - | |
RF Type | GNSS (Galileo, GLONASS, GPS, QZSS) | |
RF Frequency | - | |
Function | Navigation |


