Similar

SVA12SC24 | |
|---|---|
DigiKey Part Number | SVA12SC24-ND |
Manufacturer | |
Manufacturer Product Number | SVA12SC24 |
Description | DC/DC CONVERTER 12V 25W |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 12V 2.1A 32V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Volgen + Furuno | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Enclosed | |
Voltage - Input (Min) | 19V | |
Voltage - Input (Max) | 32V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.1A | |
Power (Watts) | 25W | |
Applications | - | |
Efficiency | 81% | |
Operating Temperature | 0°C ~ 50°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.35" L x 2.87" W x 0.94" H (85.0mm x 73.0mm x 24.0mm) | |
Approval Agency | - |

