T56D227M004CSA025 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: R59,22536
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R0,00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R0,00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R0,00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R80,07678
Datasheet
220 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 25mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T56D227M004CSA025

DigiKey Part Number
718-2544-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T56D227M004CSA025
Description
CAP TANT POLY 220UF 4V 2917
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 25mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sprague
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
COTS
Features
High Reliability
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500R58,99044R29 495,22
Manufacturers Standard Package