



SMM02070C3901FBP00 | |
|---|---|
DigiKey Part Number | 749-SMM02070C3901FBP00TR-ND - Tape & Reel (TR) 749-SMM02070C3901FBP00CT-ND - Cut Tape (CT) 749-SMM02070C3901FBP00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02070C3901FBP00 |
Description | RES 3.9K OHM 1% 1W MELF 0207 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMM02070C3901FBP00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,05000 | R6,05 |
| 10 | R3,89900 | R38,99 |
| 25 | R3,30040 | R82,51 |
| 50 | R2,92380 | R146,19 |
| 100 | R2,60290 | R260,29 |
| 250 | R2,24972 | R562,43 |
| 500 | R2,02892 | R1 014,46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | R1,74425 | R2 616,38 |
| 3 000 | R1,59896 | R4 796,88 |
| 4 500 | R1,52431 | R6 859,40 |
| 7 500 | R1,43988 | R10 799,10 |
| 10 500 | R1,38956 | R14 590,38 |
| 15 000 | R1,34039 | R20 105,85 |

