2.2 kOhms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 kOhms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

SMM02070C2201FBP00

DigiKey Part Number
749-1148-2-ND - Tape & Reel (TR)
749-1148-1-ND - Cut Tape (CT)
749-1148-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMM02070C2201FBP00
Description
RES SMD 2.2K OHM 1% 1W MELF
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
EDA/CAD Models
SMM02070C2201FBP00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0207
Supplier Device Package
Ratings
-
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 122
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R6,05000R6,05
10R3,89900R38,99
25R3,30040R82,51
50R2,92380R146,19
100R2,60290R260,29
250R2,24972R562,43
500R2,02892R1 014,46
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500R1,74425R2 616,38
3 000R1,59896R4 796,88
4 500R1,52431R6 859,40
7 500R1,43988R10 799,10
10 500R1,38956R14 590,38
15 000R1,34039R20 105,85
Manufacturers Standard Package