



SMM02040E1000DB300 | |
|---|---|
DigiKey Part Number | 749-SMM02040E1000DB300TR-ND - Tape & Reel (TR) 749-SMM02040E1000DB300CT-ND - Cut Tape (CT) 749-SMM02040E1000DB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02040E1000DB300 |
Description | RES 100 OHM 0.5% 1/4W MELF 0204 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.5% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMM02040E1000DB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R10,75000 | R10,75 |
| 10 | R6,95700 | R69,57 |
| 25 | R5,91520 | R147,88 |
| 50 | R5,26300 | R263,15 |
| 100 | R4,70850 | R470,85 |
| 250 | R4,10016 | R1 025,04 |
| 500 | R3,71974 | R1 859,87 |
| 1 000 | R3,39642 | R3 396,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R2,98053 | R8 941,59 |
| 6 000 | R2,76829 | R16 609,74 |
| 9 000 | R2,65925 | R23 933,25 |
| 15 000 | R2,53596 | R38 039,40 |
| 21 000 | R2,46249 | R51 712,29 |
| 30 000 | R2,39072 | R71 721,60 |
| 36 000 | R2,35631 | R84 827,16 |
| 72 000 | R2,28955 | R164 847,60 |

