



SMM02040D8251BB300 | |
|---|---|
DigiKey Part Number | 749-SMM02040D8251BB300TR-ND - Tape & Reel (TR) 749-SMM02040D8251BB300CT-ND - Cut Tape (CT) 749-SMM02040D8251BB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02040D8251BB300 |
Description | RES 8.25KOHM 0.1% 1/4W MELF 0204 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8.25 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMM02040D8251BB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R10,59000 | R10,59 |
| 10 | R6,82200 | R68,22 |
| 25 | R5,80080 | R145,02 |
| 50 | R5,15880 | R257,94 |
| 100 | R4,61270 | R461,27 |
| 250 | R4,01616 | R1 004,04 |
| 500 | R3,64210 | R1 821,05 |
| 1 000 | R3,32400 | R3 324,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R2,91499 | R8 744,97 |
| 6 000 | R2,70629 | R16 237,74 |
| 9 000 | R2,59907 | R23 391,63 |
| 15 000 | R2,47782 | R37 167,30 |
| 21 000 | R2,40557 | R50 516,97 |
| 30 000 | R2,33499 | R70 049,70 |

