SMM02040C1104FB300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMM02040D5622BB300

DigiKey Part Number
749-SMM02040D5622BB300TR-ND - Tape & Reel (TR)
749-SMM02040D5622BB300CT-ND - Cut Tape (CT)
749-SMM02040D5622BB300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMM02040D5622BB300
Description
SMM0204 25 56K2 0,1% B3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
56.2 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0204
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R10,74000R10,74
10R6,89700R68,97
25R5,86440R146,61
50R5,21640R260,82
100R4,66520R466,52
250R4,06076R1 015,19
500R3,68228R1 841,14
1 000R3,36081R3 360,81
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R2,94726R8 841,78
6 000R2,73623R16 417,38
9 000R2,62786R23 650,74
15 000R2,50528R37 579,20
21 000R2,43223R51 076,83
30 000R2,36086R70 825,80
36 000R2,32663R83 758,68
72 000R2,25290R162 208,80
Manufacturers Standard Package