8.2 Ohms ±2% 0.2W, 1/5W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMU01020C8208GB300

DigiKey Part Number
749-MMU01020C8208GB300TR-ND - Tape & Reel (TR)
749-MMU01020C8208GB300CT-ND - Cut Tape (CT)
749-MMU01020C8208GB300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMU01020C8208GB300
Description
MMU 0102-50 2% BL 8R2
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8.2 Ohms ±2% 0.2W, 1/5W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMU01020C8208GB300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0102
Supplier Device Package
Ratings
-
Size / Dimension
0.043" Dia x 0.087" L (1.10mm x 2.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 795
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R5,55000R5,55
10R3,52900R35,29
25R2,98440R74,61
50R2,64500R132,25
100R2,35090R235,09
250R2,02992R507,48
500R1,82894R914,47
1 000R1,65771R1 657,71
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R1,43747R4 312,41
6 000R1,32508R7 950,48
9 000R1,26736R11 406,24
15 000R1,20205R18 030,75
21 000R1,16312R24 425,52
30 000R1,12508R33 752,40
Manufacturers Standard Package