



SMM02040D3013BB300 | |
|---|---|
DigiKey Part Number | 749-SMM02040D3013BB300TR-ND - Tape & Reel (TR) 749-SMM02040D3013BB300CT-ND - Cut Tape (CT) 749-SMM02040D3013BB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02040D3013BB300 |
Description | RES 301K OHM 0.1% 1/4W MELF 0204 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 301 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMM02040D3013BB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R10,42000 | R10,42 |
| 10 | R6,68800 | R66,88 |
| 25 | R5,68640 | R142,16 |
| 50 | R5,05800 | R252,90 |
| 100 | R4,52360 | R452,36 |
| 250 | R3,93752 | R984,38 |
| 500 | R3,57052 | R1 785,26 |
| 1 000 | R3,25880 | R3 258,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R2,85780 | R8 573,40 |
| 6 000 | R2,65318 | R15 919,08 |
| 9 000 | R2,54810 | R22 932,90 |
| 15 000 | R2,42924 | R36 438,60 |
| 21 000 | R2,35841 | R49 526,61 |
| 30 000 | R2,28920 | R68 676,00 |
| 36 000 | R2,25602 | R81 216,72 |
| 72 000 | R2,18452 | R157 285,44 |

