2.4 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMM02040D2401BB300

DigiKey Part Number
749-SMM02040D2401BB300TR-ND - Tape & Reel (TR)
749-SMM02040D2401BB300CT-ND - Cut Tape (CT)
749-SMM02040D2401BB300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMM02040D2401BB300
Description
SMM0204 25 2K4 0,1% B3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.4 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0204
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 993
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R10,59000R10,59
10R6,82200R68,22
25R5,80080R145,02
50R5,15880R257,94
100R4,61270R461,27
250R4,01616R1 004,04
500R3,64210R1 821,05
1 000R3,32400R3 324,00
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R2,91499R8 744,97
6 000R2,70629R16 237,74
9 000R2,59907R23 391,63
15 000R2,47782R37 167,30
21 000R2,40557R50 516,97
30 000R2,33499R70 049,70
Manufacturers Standard Package