40.2 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMM02040C4022FB000

DigiKey Part Number
749-SMM02040C4022FB000TR-ND - Tape & Reel (TR)
749-SMM02040C4022FB000CT-ND - Cut Tape (CT)
749-SMM02040C4022FB000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMM02040C4022FB000
Description
SMM0204 50 40K2 1% B0
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
40.2 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0204
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 282
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R2,69000R2,69
10R1,68000R16,80
25R1,41160R35,29
50R1,24340R62,17
100R1,09900R109,90
250R0,94036R235,09
500R0,84088R420,44
1 000R0,75652R756,52
5 000R0,60619R3 030,95
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,55699R5 569,90
20 000R0,51518R10 303,60
30 000R0,49370R14 811,00
50 000R0,46941R23 470,50
70 000R0,45493R31 845,10
100 000R0,44079R44 079,00
Manufacturers Standard Package