100 kOhms ±0.1% 0.2W, 1/5W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMU01020E1003BB300

DigiKey Part Number
749-MMU01020E1003BB300TR-ND - Tape & Reel (TR)
749-MMU01020E1003BB300CT-ND - Cut Tape (CT)
749-MMU01020E1003BB300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMU01020E1003BB300
Description
MMU 0102-15 0.1% BL 100K
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 kOhms ±0.1% 0.2W, 1/5W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±15ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
MELF, 0102
Supplier Device Package
Ratings
-
Size / Dimension
0.043" Dia x 0.087" L (1.10mm x 2.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 745
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R62,01000R62,01
10R41,72400R417,24
25R36,20240R905,06
50R32,75100R1 637,55
100R29,81370R2 981,37
250R26,59668R6 649,17
500R24,58426R12 292,13
1 000R23,13911R23 139,11
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R20,67715R62 031,45
6 000R19,55664R117 339,84
Manufacturers Standard Package