
SMM02040C3002FB000 | |
|---|---|
DigiKey Part Number | 749-SMM02040C3002FB000TR-ND - Tape & Reel (TR) 749-SMM02040C3002FB000CT-ND - Cut Tape (CT) 749-SMM02040C3002FB000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02040C3002FB000 |
Description | SMM0204 50 30K 1% B0 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,69000 | R2,69 |
| 10 | R1,68000 | R16,80 |
| 25 | R1,41160 | R35,29 |
| 50 | R1,24340 | R62,17 |
| 100 | R1,09900 | R109,90 |
| 250 | R0,94036 | R235,09 |
| 500 | R0,84088 | R420,44 |
| 1 000 | R0,75652 | R756,52 |
| 5 000 | R0,60619 | R3 030,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,55699 | R5 569,90 |
| 20 000 | R0,51518 | R10 303,60 |
| 30 000 | R0,49370 | R14 811,00 |
| 50 000 | R0,46941 | R23 470,50 |
| 70 000 | R0,45493 | R31 845,10 |
| 100 000 | R0,44079 | R44 079,00 |

