



SMM02040C2409FB300 | |
|---|---|
DigiKey Part Number | 749-1965-2-ND - Tape & Reel (TR) 749-1965-1-ND - Cut Tape (CT) 749-1965-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02040C2409FB300 |
Description | RES 24 OHM 1% 1/4W MELF 0204 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMM02040C2409FB300 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,62000 | R2,62 |
| 10 | R1,63600 | R16,36 |
| 25 | R1,37440 | R34,36 |
| 50 | R1,21080 | R60,54 |
| 100 | R1,07000 | R107,00 |
| 250 | R0,91556 | R228,89 |
| 500 | R0,81870 | R409,35 |
| 1 000 | R0,73657 | R736,57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R0,63088 | R1 892,64 |
| 6 000 | R0,57684 | R3 461,04 |
| 9 000 | R0,54909 | R4 941,81 |
| 15 000 | R0,51768 | R7 765,20 |
| 21 000 | R0,49897 | R10 478,37 |
| 30 000 | R0,48069 | R14 420,70 |

