



SMM02040C2370FB300 | |
|---|---|
DigiKey Part Number | 749-SMM02040C2370FB300TR-ND - Tape & Reel (TR) 749-SMM02040C2370FB300CT-ND - Cut Tape (CT) 749-SMM02040C2370FB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02040C2370FB300 |
Description | RES 237 OHM 1% 1/4W MELF 0204 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 237 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMM02040C2370FB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,69000 | R2,69 |
| 10 | R1,68000 | R16,80 |
| 25 | R1,41160 | R35,29 |
| 50 | R1,24340 | R62,17 |
| 100 | R1,09900 | R109,90 |
| 250 | R0,94036 | R235,09 |
| 500 | R0,84088 | R420,44 |
| 1 000 | R0,75652 | R756,52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R0,64796 | R1 943,88 |
| 6 000 | R0,59245 | R3 554,70 |
| 9 000 | R0,56396 | R5 075,64 |
| 15 000 | R0,53170 | R7 975,50 |
| 21 000 | R0,51248 | R10 762,08 |
| 30 000 | R0,49370 | R14 811,00 |

