



SMM02040C2218FB000 | |
|---|---|
DigiKey Part Number | 749-SMM02040C2218FB000TR-ND - Tape & Reel (TR) 749-SMM02040C2218FB000CT-ND - Cut Tape (CT) 749-SMM02040C2218FB000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02040C2218FB000 |
Description | RES 2.21 OHM 1% 1/4W MELF 0204 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.21 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMM02040C2218FB000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,03000 | R4,03 |
| 10 | R2,52100 | R25,21 |
| 25 | R2,13080 | R53,27 |
| 50 | R1,87860 | R93,93 |
| 100 | R1,66700 | R166,70 |
| 250 | R1,43440 | R358,60 |
| 500 | R1,28786 | R643,93 |
| 1 000 | R1,16368 | R1 163,68 |
| 5 000 | R0,94223 | R4 711,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,86981 | R8 698,10 |
| 20 000 | R0,80828 | R16 165,60 |
| 30 000 | R0,77668 | R23 300,40 |
| 50 000 | R0,74094 | R37 047,00 |
| 70 000 | R0,71964 | R50 374,80 |
| 100 000 | R0,69884 | R69 884,00 |
| 120 000 | R0,68886 | R82 663,20 |
| 240 000 | R0,67216 | R161 318,40 |

