
SMM02040C2208FB000 | |
|---|---|
DigiKey Part Number | 749-SMM02040C2208FB000TR-ND - Tape & Reel (TR) 749-SMM02040C2208FB000CT-ND - Cut Tape (CT) 749-SMM02040C2208FB000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02040C2208FB000 |
Description | SMM0204 50 2R2 1% B0 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,03000 | R4,03 |
| 10 | R2,57100 | R25,71 |
| 25 | R2,17120 | R54,28 |
| 50 | R1,91560 | R95,78 |
| 100 | R1,70060 | R170,06 |
| 250 | R1,46264 | R365,66 |
| 500 | R1,31374 | R656,87 |
| 1 000 | R1,18687 | R1 186,87 |
| 5 000 | R0,96109 | R4 805,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,88720 | R8 872,00 |
| 20 000 | R0,82445 | R16 489,00 |
| 30 000 | R0,79222 | R23 766,60 |
| 50 000 | R0,75576 | R37 788,00 |
| 70 000 | R0,73404 | R51 382,80 |
| 100 000 | R0,71282 | R71 282,00 |

