1.1 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.1 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

SMM02040C1101FB000

DigiKey Part Number
749-SMM02040C1101FB000TR-ND - Tape & Reel (TR)
749-SMM02040C1101FB000CT-ND - Cut Tape (CT)
749-SMM02040C1101FB000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMM02040C1101FB000
Description
RES 1.1K OHM 1% 1/4W MELF 0204
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.1 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
EDA/CAD Models
SMM02040C1101FB000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
MELF, 0204
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 520
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R2,69000R2,69
10R1,64700R16,47
25R1,38480R34,62
50R1,21660R60,83
100R1,07710R107,71
250R0,92152R230,38
500R0,82440R412,20
1 000R0,74173R741,73
5 000R0,59429R2 971,45
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,54606R5 460,60
20 000R0,50508R10 101,60
30 000R0,48402R14 520,60
50 000R0,46020R23 010,00
70 000R0,44601R31 220,70
100 000R0,43215R43 215,00
120 000R0,42550R51 060,00
240 000R0,40268R96 643,20
250 000R0,40145R100 362,50
Manufacturers Standard Package