
SMM01020C5629FB300 | |
|---|---|
DigiKey Part Number | 749-SMM01020C5629FB300TR-ND - Tape & Reel (TR) 749-SMM01020C5629FB300CT-ND - Cut Tape (CT) 749-SMM01020C5629FB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM01020C5629FB300 |
Description | SMM0102 50 56R2 1% B3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 56.2 Ohms ±1% 0.2W, 1/5W Chip Resistor MELF, 0102 Anti-Sulfur Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | MELF, 0102 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.043" Dia x 0.087" L (1.10mm x 2.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,55000 | R6,55 |
| 10 | R4,20100 | R42,01 |
| 25 | R3,56240 | R89,06 |
| 50 | R3,15240 | R157,62 |
| 100 | R2,80960 | R280,96 |
| 250 | R2,43052 | R607,63 |
| 500 | R2,19326 | R1 096,63 |
| 1 000 | R1,99161 | R1 991,61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R1,73210 | R5 196,30 |
| 6 000 | R1,59969 | R9 598,14 |
| 9 000 | R1,53167 | R13 785,03 |
| 15 000 | R1,45473 | R21 820,95 |
| 21 000 | R1,40888 | R29 586,48 |
| 30 000 | R1,36409 | R40 922,70 |

