30W Terminator Specialized Resistor Thick Film Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TVC2525CT-50R0JN-2T-09TR

DigiKey Part Number
4353-TVC2525CT-50R0JN-2T-09TR-ND - Tape & Reel (TR)
4353-TVC2525CT-50R0JN-2T-09TRCT-ND - Cut Tape (CT)
4353-TVC2525CT-50R0JN-2T-09TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TVC2525CT-50R0JN-2T-09TR
Description
DC-4GHZ 100W 50OHM ALN CHIP TERM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30W Terminator Specialized Resistor Thick Film Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Terminator
Applications
-
Composition
Thick Film
Power (Watts)
30W
Temperature Coefficient
-
Operating Temperature
-
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 484
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R175,10000R175,10
10R141,84300R1 418,43
25R134,19680R3 354,92
50R129,76720R6 488,36
100R126,75090R12 675,09
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500R120,57172R60 285,86
1 000R118,91384R118 913,84
Manufacturers Standard Package