
AT0405GA-1000JN-91TR | |
|---|---|
DigiKey Part Number | 4353-AT0405GA-1000JN-91TR-ND - Tape & Reel (TR) 4353-AT0405GA-1000JN-91TRCT-ND - Cut Tape (CT) 4353-AT0405GA-1000JN-91TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0405GA-1000JN-91TR |
Description | DC-4GHZ 0.15W AL2O3 CHIP ATTENUA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0504 (1210 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 10dB | |
Power (Watts) | - | |
Package / Case | 0504 (1210 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R102,84000 | R102,84 |
| 10 | R79,46600 | R794,66 |
| 25 | R74,09880 | R1 852,47 |
| 50 | R70,99020 | R3 549,51 |
| 100 | R68,51830 | R6 851,83 |
| 250 | R66,33212 | R16 583,03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R64,54518 | R32 272,59 |
| 1 000 | R63,38351 | R63 383,51 |
| 1 500 | R62,81649 | R94 224,74 |
| 2 500 | R62,20175 | R155 504,38 |

