Terminator Specialized Resistor Thick Film Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TV0402GA-50R0JN-90TR

DigiKey Part Number
4353-TV0402GA-50R0JN-90TR-ND - Tape & Reel (TR)
4353-TV0402GA-50R0JN-90TRCT-ND - Cut Tape (CT)
4353-TV0402GA-50R0JN-90TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TV0402GA-50R0JN-90TR
Description
DC-26GHZ 1.5W 50OHM AL2O3 CHIP T
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminator Specialized Resistor Thick Film Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Terminator
Applications
-
Composition
Thick Film
Temperature Coefficient
-
Operating Temperature
-
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R74,27000R74,27
10R55,47000R554,70
25R51,17840R1 279,46
50R48,69800R2 434,90
100R46,72180R4 672,18
250R44,71544R11 178,86
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500R43,55126R21 775,63
1 000R42,62469R42 624,69
1 500R42,17244R63 258,66
2 500R41,68192R104 204,80
3 500R41,40088R144 903,08
Manufacturers Standard Package