
RP0805CT-1000JN-91TR | |
|---|---|
DigiKey Part Number | 4353-RP0805CT-1000JN-91TRCT-ND - Cut Tape (CT) 4353-RP0805CT-1000JN-91TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0805CT-1000JN-91TR |
Description | RES 100 OHM 5% 2W 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 2W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.075" L x 0.050" W (1.91mm x 1.27mm) | |
Height - Seated (Max) | 0.020" (0.51mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R50,26000 | R50,26 |
| 10 | R36,13300 | R361,33 |
| 25 | R32,90640 | R822,66 |
| 50 | R31,03800 | R1 551,90 |
| 100 | R29,55280 | R2 955,28 |
| 250 | R28,37128 | R7 092,82 |

