
RP0603CT-50R0GN-91TR | |
|---|---|
DigiKey Part Number | 4353-RP0603CT-50R0GN-91TRCT-ND - Cut Tape (CT) 4353-RP0603CT-50R0GN-91TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0603CT-50R0GN-91TR |
Description | RES 50 OHM 2% 1/5W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±2% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | 0.020" (0.51mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R48,18000 | R48,18 |
| 10 | R33,10000 | R331,00 |
| 25 | R31,29120 | R782,28 |
| 50 | R29,48180 | R1 474,09 |
| 100 | R28,03990 | R2 803,99 |
| 250 | R26,77972 | R6 694,93 |

