
MMU0102WC2872FB100 | |
|---|---|
DigiKey Part Number | 749-MMU0102WC2872FB100TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMU0102WC2872FB100 |
Description | MMU 0102-50 1% VG03 B1 28K7 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 28.7 kOhms ±1% 0.2W, 1/5W Chip Resistor MELF, 0102 Military Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | MELF, 0102 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.043" Dia x 0.087" L (1.10mm x 2.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R2,53472 | R2 534,72 |

