
MMU01020E4991BB300 | |
|---|---|
DigiKey Part Number | 749-MMU01020E4991BB300TR-ND - Tape & Reel (TR) 749-MMU01020E4991BB300CT-ND - Cut Tape (CT) 749-MMU01020E4991BB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMU01020E4991BB300 |
Description | MMU 0102-15 0.1% BL 4K99 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.1% 0.2W, 1/5W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | MELF, 0102 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.043" Dia x 0.087" L (1.10mm x 2.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R62,01000 | R62,01 |
| 10 | R41,72400 | R417,24 |
| 25 | R36,20240 | R905,06 |
| 50 | R32,75100 | R1 637,55 |
| 100 | R29,81370 | R2 981,37 |
| 250 | R26,59668 | R6 649,17 |
| 500 | R24,58426 | R12 292,13 |
| 1 000 | R23,13911 | R23 139,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R20,67715 | R62 031,45 |
| 6 000 | R19,55664 | R117 339,84 |

