68 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMA02040C6809FB000

DigiKey Part Number
749-MMA02040C6809FB000TR-ND - Tape & Reel (TR)
749-MMA02040C6809FB000CT-ND - Cut Tape (CT)
749-MMA02040C6809FB000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMA02040C6809FB000
Description
MMA 0204-50 1% B0 68R
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
68 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0204
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 146
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R2,86000R2,86
10R1,74800R17,48
25R1,47200R36,80
50R1,29720R64,86
100R1,14600R114,60
250R0,98204R245,51
500R0,87852R439,26
1 000R0,79080R790,80
5 000R0,63422R3 171,10
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,58300R5 830,00
20 000R0,53949R10 789,80
30 000R0,51714R15 514,20
50 000R0,49186R24 593,00
70 000R0,47680R33 376,00
100 000R0,46208R46 208,00
Manufacturers Standard Package