



MMU01020C6809FB300 | |
|---|---|
DigiKey Part Number | 749-1409-2-ND - Tape & Reel (TR) 749-1409-1-ND - Cut Tape (CT) 749-1409-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMU01020C6809FB300 |
Description | RES 68 OHM 1% 0.3W MELF 0102 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±1% 0.3W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMU01020C6809FB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0102 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.043" Dia x 0.087" L (1.10mm x 2.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,03000 | R4,03 |
| 10 | R2,52100 | R25,21 |
| 25 | R2,13080 | R53,27 |
| 50 | R1,87860 | R93,93 |
| 100 | R1,66700 | R166,70 |
| 250 | R1,43440 | R358,60 |
| 500 | R1,28786 | R643,93 |
| 1 000 | R1,16368 | R1 163,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R1,02376 | R3 071,28 |
| 6 000 | R0,94046 | R5 642,76 |
| 9 000 | R0,89767 | R8 079,03 |
| 15 000 | R0,84925 | R12 738,75 |
| 21 000 | R0,82040 | R17 228,40 |
| 30 000 | R0,79222 | R23 766,60 |

