51.1 kOhms ±1% 0.2W, 1/5W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMU01020C5112FB300

DigiKey Part Number
749-MMU01020C5112FB300TR-ND - Tape & Reel (TR)
749-MMU01020C5112FB300CT-ND - Cut Tape (CT)
749-MMU01020C5112FB300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMU01020C5112FB300
Description
MMU 0102-50 1% BL 51K1
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
51.1 kOhms ±1% 0.2W, 1/5W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0102
Supplier Device Package
Ratings
-
Size / Dimension
0.043" Dia x 0.087" L (1.10mm x 2.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 231
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R4,03000R4,03
10R2,57100R25,71
25R2,17120R54,28
50R1,91560R95,78
100R1,70060R170,06
250R1,46264R365,66
500R1,31374R656,87
1 000R1,18687R1 186,87
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R1,02376R3 071,28
6 000R0,94046R5 642,76
9 000R0,89767R8 079,03
15 000R0,84925R12 738,75
21 000R0,82040R17 228,40
30 000R0,79222R23 766,60
Manufacturers Standard Package