



MMU01020C4703FB300 | |
|---|---|
DigiKey Part Number | 749-1447-2-ND - Tape & Reel (TR) 749-1447-1-ND - Cut Tape (CT) 749-1447-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMU01020C4703FB300 |
Description | RES 470K OHM 1% 0.3W MELF 0102 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±1% 0.3W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMU01020C4703FB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0102 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.043" Dia x 0.087" L (1.10mm x 2.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,87000 | R4,87 |
| 10 | R3,09200 | R30,92 |
| 25 | R2,61480 | R65,37 |
| 50 | R2,31220 | R115,61 |
| 100 | R2,05340 | R205,34 |
| 250 | R1,77116 | R442,79 |
| 500 | R1,59370 | R796,85 |
| 1 000 | R1,44296 | R1 442,96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R1,27391 | R3 821,73 |
| 6 000 | R1,17289 | R7 037,34 |
| 9 000 | R1,12098 | R10 088,82 |
| 15 000 | R1,06225 | R15 933,75 |
| 21 000 | R1,02725 | R21 572,25 |
| 30 000 | R0,99306 | R29 791,80 |

