24 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMA02040E2402BB100

DigiKey Part Number
749-MMA02040E2402BB100TR-ND - Tape & Reel (TR)
749-MMA02040E2402BB100CT-ND - Cut Tape (CT)
749-MMA02040E2402BB100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMA02040E2402BB100
Description
MMA 0204-15 0.1% B1 24K
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
24 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMA02040E2402BB100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±15ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0204
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 162
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R21,34000R21,34
10R13,93100R139,31
25R11,93080R298,27
50R10,68060R534,03
100R9,61690R961,69
250R8,45172R2 112,93
500R7,72144R3 860,72
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R7,10137R7 101,37
2 000R6,57448R13 148,96
3 000R6,30380R18 911,40
5 000R5,99762R29 988,10
7 000R5,81514R40 705,98
10 000R5,63694R56 369,40
Manufacturers Standard Package