Diode Array 1 Pair Series Connection 100 V 350mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBD7000-HE3_A-08

DigiKey Part Number
112-MMBD7000-HE3_A-08TR-ND - Tape & Reel (TR)
112-MMBD7000-HE3_A-08CT-ND - Cut Tape (CT)
112-MMBD7000-HE3_A-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBD7000-HE3_A-08
Description
DIODE ARR GP 100V 350MA SOT23-3
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 100 V 350mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
Vishay
Reverse Recovery Time (trr)
4 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
3 µA @ 100 V
Part Status
Active
Operating Temperature - Junction
150°C
Diode Configuration
1 Pair Series Connection
Grade
Automotive
Technology
Standard
Qualification
AEC-Q101
Voltage - DC Reverse (Vr) (Max)
100 V
Mounting Type
Surface Mount
Current - Average Rectified (Io) (per Diode)
350mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Supplier Device Package
SOT-23-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 062
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R6,22000R6,22
10R3,77900R37,79
100R2,36580R236,58
500R1,75390R876,95
1 000R1,55577R1 555,77
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R1,30337R3 910,11
6 000R1,17600R7 056,00
9 000R1,11108R9 999,72
15 000R1,03804R15 570,60
21 000R0,99478R20 890,38
30 000R0,95272R28 581,60
Manufacturers Standard Package