750 kOhms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
750 kOhms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

MMB02070C7503FB200

DigiKey Part Number
MMB-750KBTR-ND - Tape & Reel (TR)
MMB-750KBCT-ND - Cut Tape (CT)
MMB-750KBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMB02070C7503FB200
Description
RES SMD 750K OHM 1% 1W 0207
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
750 kOhms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMB02070C7503FB200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0207
Supplier Device Package
Ratings
-
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 310
Check for Additional Incoming Stock
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R1,45725R2 914,50
4 000R1,35571R5 422,84
6 000R1,34029R8 041,74
10 000R1,32400R13 240,00
14 000R1,31949R18 472,86
20 000R1,31505R26 301,00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1R2,69000R2,69
10R2,18500R21,85
25R2,03680R50,92
50R1,92240R96,12
100R1,81480R181,48
250R1,55672R389,18
500R1,51840R759,20
1 000R1,47304R1 473,04
Digi-Reel®
QuantityUnit PriceExt Price
1R2,69000R2,69
10R2,30200R23,02
25R2,13760R53,44
50R2,01640R100,82
100R1,90560R190,56
250R1,76980R442,45
500R1,67704R838,52
1 000R1,59201R1 592,01
* All Digi-Reel orders will add a R92,00 reeling fee.