680 mOhms ±5% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 mOhms ±5% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

MMB02070C6807JB200

DigiKey Part Number
749-MMB02070C6807JB200TR-ND - Tape & Reel (TR)
749-MMB02070C6807JB200CT-ND - Cut Tape (CT)
749-MMB02070C6807JB200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMB02070C6807JB200
Description
RES 0.68 OHM 5% 1W MELF 0207
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
680 mOhms ±5% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMB02070C6807JB200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0207
Supplier Device Package
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 980
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R10,92000R10,92
10R7,00700R70,07
25R5,96880R149,22
50R5,31000R265,50
100R4,74880R474,88
250R4,13580R1 033,95
500R3,75166R1 875,83
1 000R3,42516R3 425,16
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R3,14773R6 295,46
4 000R2,91192R11 647,68
6 000R2,79081R16 744,86
10 000R2,65382R26 538,20
14 000R2,57218R36 010,52
20 000R2,49245R49 849,00
Manufacturers Standard Package