



MMB02070C6807GB200 | |
|---|---|
DigiKey Part Number | 749-MMB02070C6807GB200TR-ND - Tape & Reel (TR) 749-MMB02070C6807GB200CT-ND - Cut Tape (CT) 749-MMB02070C6807GB200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB02070C6807GB200 |
Description | RES 0.68 OHM 2% 1W MELF 0207 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 680 mOhms ±2% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMB02070C6807GB200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R14,28000 | R14,28 |
| 10 | R9,24200 | R92,42 |
| 25 | R7,88440 | R197,11 |
| 50 | R7,03420 | R351,71 |
| 100 | R6,30820 | R630,82 |
| 250 | R5,51372 | R1 378,43 |
| 500 | R5,01634 | R2 508,17 |
| 1 000 | R4,59304 | R4 593,04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R4,23352 | R8 467,04 |
| 4 000 | R3,92815 | R15 712,60 |
| 6 000 | R3,77127 | R22 627,62 |
| 10 000 | R3,59382 | R35 938,20 |
| 14 000 | R3,48808 | R48 833,12 |
| 20 000 | R3,38479 | R67 695,80 |

