



MMB02070C6807FB200 | |
|---|---|
DigiKey Part Number | 749-1108-2-ND - Tape & Reel (TR) 749-1108-1-ND - Cut Tape (CT) 749-1108-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB02070C6807FB200 |
Description | RES 0.68 OHM 1% 1W 0207 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 680 mOhms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMB02070C6807FB200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,04000 | R5,04 |
| 10 | R4,16700 | R41,67 |
| 25 | R3,86480 | R96,62 |
| 50 | R3,65320 | R182,66 |
| 100 | R3,45150 | R345,15 |
| 250 | R3,21024 | R802,56 |
| 500 | R3,04556 | R1 522,78 |
| 1 000 | R2,89667 | R2 896,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R2,76275 | R5 525,50 |
| 4 000 | R2,64344 | R10 573,76 |
| 6 000 | R2,57995 | R15 479,70 |
| 10 000 | R2,50628 | R25 062,80 |
| 14 000 | R2,46140 | R34 459,60 |
| 20 000 | R2,41684 | R48 336,80 |

