



MMB02070C5119FB200 | |
|---|---|
DigiKey Part Number | 749-MMB02070C5119FB200TR-ND - Tape & Reel (TR) 749-MMB02070C5119FB200CT-ND - Cut Tape (CT) 749-MMB02070C5119FB200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB02070C5119FB200 |
Description | RES SMD 51.1 OHM 1% 1W 0207 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 51.1 Ohms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMB02070C5119FB200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,69000 | R2,69 |
| 10 | R2,30200 | R23,02 |
| 25 | R2,13760 | R53,44 |
| 50 | R2,01640 | R100,82 |
| 100 | R1,90560 | R190,56 |
| 250 | R1,76980 | R442,45 |
| 500 | R1,67704 | R838,52 |
| 1 000 | R1,59201 | R1 592,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R1,51539 | R3 030,78 |
| 4 000 | R1,44678 | R5 787,12 |
| 6 000 | R1,41014 | R8 460,84 |
| 10 000 | R1,36751 | R13 675,10 |
| 14 000 | R1,34150 | R18 781,00 |
| 20 000 | R1,31561 | R26 312,20 |

