
MMB02070C3001FB200 | |
|---|---|
DigiKey Part Number | 749-MMB02070C3001FB200TR-ND - Tape & Reel (TR) 749-MMB02070C3001FB200CT-ND - Cut Tape (CT) 749-MMB02070C3001FB200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB02070C3001FB200 |
Description | MMB 0207-50 1% B2 3K0 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,05000 | R6,05 |
| 10 | R3,89900 | R38,99 |
| 25 | R3,30040 | R82,51 |
| 50 | R2,92380 | R146,19 |
| 100 | R2,60290 | R260,29 |
| 250 | R2,24972 | R562,43 |
| 500 | R2,02892 | R1 014,46 |
| 1 000 | R1,84088 | R1 840,88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R1,68107 | R3 362,14 |
| 4 000 | R1,54526 | R6 181,04 |
| 6 000 | R1,47553 | R8 853,18 |
| 10 000 | R1,39661 | R13 966,10 |
| 14 000 | R1,34958 | R18 894,12 |
| 20 000 | R1,30365 | R26 073,00 |

