2.7 MOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMB02070C2704FB200

DigiKey Part Number
749-MMB02070C2704FB200TR-ND - Tape & Reel (TR)
749-MMB02070C2704FB200CT-ND - Cut Tape (CT)
749-MMB02070C2704FB200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMB02070C2704FB200
Description
MMB 0207-50 1% B2 2M7
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2.7 MOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0207
Supplier Device Package
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R7,56000R7,56
10R4,85600R48,56
25R4,11360R102,84
50R3,64980R182,49
100R3,25490R325,49
250R2,82104R705,26
500R2,54916R1 274,58
1 000R2,31828R2 318,28
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R2,12210R4 244,20
4 000R1,95531R7 821,24
6 000R1,86961R11 217,66
10 000R1,77270R17 727,00
14 000R1,71496R24 009,44
20 000R1,65854R33 170,80
Manufacturers Standard Package