22 Ohms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMB02070C2209FB700

DigiKey Part Number
749-MMB02070C2209FB700TR-ND - Tape & Reel (TR)
749-MMB02070C2209FB700CT-ND - Cut Tape (CT)
749-MMB02070C2209FB700DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMB02070C2209FB700
Description
MMB 0207-50 1% B7 22R
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
22 Ohms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0207
Supplier Device Package
Ratings
-
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 811
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R6,05000R6,05
10R3,89900R38,99
25R3,30040R82,51
50R2,92380R146,19
100R2,60290R260,29
250R2,24972R562,43
500R2,02892R1 014,46
1 000R1,84088R1 840,88
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 000R1,45069R10 154,83
14 000R1,34958R18 894,12
21 000R1,29764R27 250,44
35 000R1,23890R43 361,50
49 000R1,20390R58 991,10
70 000R1,16971R81 879,70
Manufacturers Standard Package