
MMA0204WC1001FB100 | |
|---|---|
DigiKey Part Number | 749-MMA0204WC1001FB100TR-ND - Tape & Reel (TR) 749-MMA0204WC1001FB100CT-ND - Cut Tape (CT) 749-MMA0204WC1001FB100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA0204WC1001FB100 |
Description | RES 1K OHM 1% 1/4W MELF 0204 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Military Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,55000 | R5,55 |
| 10 | R4,60400 | R46,04 |
| 25 | R4,27480 | R106,87 |
| 50 | R4,03640 | R201,82 |
| 100 | R3,81450 | R381,45 |
| 250 | R3,54832 | R887,08 |
| 500 | R3,36718 | R1 683,59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R3,20351 | R3 203,51 |
| 2 000 | R3,05665 | R6 113,30 |
| 3 000 | R2,97812 | R8 934,36 |
| 5 000 | R2,88676 | R14 433,80 |
| 7 000 | R2,83092 | R19 816,44 |
| 10 000 | R2,77533 | R27 753,30 |

