1.5 MOhms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 MOhms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

MMB02070C1504FB200

DigiKey Part Number
749-MMB02070C1504FB200TR-ND - Tape & Reel (TR)
749-MMB02070C1504FB200CT-ND - Cut Tape (CT)
749-MMB02070C1504FB200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMB02070C1504FB200
Description
RES 1.5M OHM 1% 1W MELF 0207
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.5 MOhms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMB02070C1504FB200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0207
Supplier Device Package
Ratings
-
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 794
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R7,39000R7,39
10R4,75600R47,56
25R4,03280R100,82
50R3,57920R178,96
100R3,19110R319,11
250R2,76528R691,32
500R2,49910R1 249,55
1 000R2,27291R2 272,91
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R2,08042R4 160,84
4 000R1,91696R7 667,84
6 000R1,83298R10 997,88
10 000R1,73795R17 379,50
14 000R1,68134R23 538,76
20 000R1,62601R32 520,20
24 000R1,59949R38 387,76
48 000R1,50842R72 404,16
50 000R1,50351R75 175,50
Manufacturers Standard Package