



SMM02040E1802BB300 | |
|---|---|
DigiKey Part Number | 749-SMM02040E1802BB300TR-ND - Tape & Reel (TR) 749-SMM02040E1802BB300CT-ND - Cut Tape (CT) 749-SMM02040E1802BB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02040E1802BB300 |
Description | RES 18K OHM 0.1% 1/4W MELF 0204 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMM02040E1802BB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R14,96000 | R14,96 |
| 10 | R9,76300 | R97,63 |
| 25 | R8,32800 | R208,20 |
| 50 | R7,43080 | R371,54 |
| 100 | R6,66780 | R666,78 |
| 250 | R5,83168 | R1 457,92 |
| 500 | R5,30804 | R2 654,02 |
| 1 000 | R4,86325 | R4 863,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R4,29096 | R12 872,88 |
| 6 000 | R3,99902 | R23 994,12 |
| 9 000 | R3,84911 | R34 641,99 |
| 15 000 | R3,67952 | R55 192,80 |
| 21 000 | R3,57848 | R75 148,08 |
| 30 000 | R3,47977 | R104 393,10 |

