
MMA02040E5109BB100 | |
|---|---|
DigiKey Part Number | 749-MMA02040E5109BB100TR-ND - Tape & Reel (TR) 749-MMA02040E5109BB100CT-ND - Cut Tape (CT) 749-MMA02040E5109BB100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040E5109BB100 |
Description | MMA 0204-15 0.1% B1 51R |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040E5109BB100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R21,34000 | R21,34 |
| 10 | R13,93100 | R139,31 |
| 25 | R11,93080 | R298,27 |
| 50 | R10,68060 | R534,03 |
| 100 | R9,61690 | R961,69 |
| 250 | R8,45172 | R2 112,93 |
| 500 | R7,72144 | R3 860,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R7,10137 | R7 101,37 |
| 2 000 | R6,57448 | R13 148,96 |
| 3 000 | R6,30380 | R18 911,40 |
| 5 000 | R5,99762 | R29 988,10 |
| 7 000 | R5,81514 | R40 705,98 |
| 10 000 | R5,63694 | R56 369,40 |

