51 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMA02040E5102BB300

DigiKey Part Number
749-MMA02040E5102BB300TR-ND - Tape & Reel (TR)
749-MMA02040E5102BB300CT-ND - Cut Tape (CT)
749-MMA02040E5102BB300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMA02040E5102BB300
Description
MMA 0204-15 0.1% BL 51K
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
51 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±15ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
MELF, 0204
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 900
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R14,96000R14,96
10R9,76300R97,63
25R8,32800R208,20
50R7,43080R371,54
100R6,66780R666,78
250R5,83168R1 457,92
500R5,30804R2 654,02
1 000R4,86325R4 863,25
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R4,29096R12 872,88
6 000R3,99902R23 994,12
9 000R3,84911R34 641,99
15 000R3,67952R55 192,80
21 000R3,57848R75 148,08
30 000R3,47977R104 393,10
Manufacturers Standard Package