
MMA02040E1021DB300 | |
|---|---|
DigiKey Part Number | 749-MMA02040E1021DB300TR-ND - Tape & Reel (TR) 749-MMA02040E1021DB300CT-ND - Cut Tape (CT) 749-MMA02040E1021DB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040E1021DB300 |
Description | MMA 0204-15 0.5% BL 1K02 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.02 kOhms ±0.5% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R10,92000 | R10,92 |
| 10 | R7,09100 | R70,91 |
| 25 | R6,02920 | R150,73 |
| 50 | R5,36720 | R268,36 |
| 100 | R4,80260 | R480,26 |
| 250 | R4,18216 | R1 045,54 |
| 500 | R3,79434 | R1 897,17 |
| 1 000 | R3,46448 | R3 464,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R3,04012 | R9 120,36 |
| 6 000 | R2,82363 | R16 941,78 |
| 9 000 | R2,71245 | R24 412,05 |
| 15 000 | R2,58667 | R38 800,05 |
| 21 000 | R2,51174 | R52 746,54 |
| 30 000 | R2,43853 | R73 155,90 |

