
MCU08050D4991BP500 | |
|---|---|
DigiKey Part Number | 749-MCU08050D4991BP500TR-ND - Tape & Reel (TR) 749-MCU08050D4991BP500CT-ND - Cut Tape (CT) 749-MCU08050D4991BP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCU08050D4991BP500 |
Description | RES 4.99K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCU08050D4991BP500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,20000 | R4,20 |
| 10 | R3,56200 | R35,62 |
| 25 | R3,30040 | R82,51 |
| 50 | R3,11880 | R155,94 |
| 100 | R2,94570 | R294,57 |
| 250 | R2,73904 | R684,76 |
| 500 | R2,59722 | R1 298,61 |
| 1 000 | R2,46901 | R2 469,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R2,21988 | R11 099,40 |
| 10 000 | R2,13204 | R21 320,40 |
| 15 000 | R2,08556 | R31 283,40 |
| 25 000 | R2,03183 | R50 795,75 |
| 35 000 | R1,99919 | R69 971,65 |
| 50 000 | R1,96686 | R98 343,00 |

